help desk software
FX2ERLNLNONM008 by panduit
Image is representational - see manufacturer specifications
Panduit Authorized Distributor

FX2ERLNLNONM008

OM3 2-fiber patch cord, riser rated, LC duplex to LC duplex with 1.6mm jacket, Std. IL.

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The duplex fiber patch cord is OM3 with 1.6mm cable jacket. It is Riser (OFNR) rated, features LC Duplex connectors, has standard insertion loss and is 8 meters in length.

Search Keywords: FX2ERLNLNONM008

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FX2ERLNLNONM008
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is FX2ERLNLNONM008 discontinued?

Yes, FX2ERLNLNONM008 from Panduit is discontinued (end-of-life October 2020). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces FX2ERLNLNONM008?

The recommended replacement for FX2ERLNLNONM008 is FX2ERLNLNSNM008 from Panduit, available from Master Electronics.

Is FX2ERLNLNONM008 RoHS compliant?

Yes, FX2ERLNLNONM008 is RoHS compliant.

What is the lead time for FX2ERLNLNONM008?

The standard lead time for FX2ERLNLNONM008 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides