help desk software
FSC2MC5BL-C by panduit
Image is representational - see manufacturer specifications
Panduit Authorized Distributor

FSC2MC5BL-C

SC 50/125µm composite ferrule multimode simplex connector for 900µm tight-buffered fiber installation.

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 02/10/2026
Certificate of Compliance

DESCRIPTION

The OptiCam® SC Fiber Optic Connector is a multimode 50/125μm OM2 duplex fiber connector, intended for 900-micron tight-buffered fiber installation. Field termination can be done in about two minutes using the OptiCam 2 Termination Tool. The pre-polished

Search Keywords: FSC2MC5BLC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FSC2MC5BL-C
Unit of Measure:
Per Piece
RoHS:
Yes
COO:
CR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
End of Life:
Final orders must be placed by 02/10/2026

FREQUENTLY ASKED QUESTIONS

Is FSC2MC5BL-C discontinued?

Yes, FSC2MC5BL-C from Panduit is discontinued (end-of-life February 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is FSC2MC5BL-C RoHS compliant?

Yes, FSC2MC5BL-C is RoHS compliant.

What is the lead time for FSC2MC5BL-C?

The standard lead time for FSC2MC5BL-C is approximately 9 days. In-stock quantities ship from Master Electronics.

  End of Life: Final orders must be placed by 02/10/2026  

IN STOCK: 0 Pieces

Minimum Order Quantity: 100 Pieces

Multiple: 100 Pieces

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
100
$23.12
200
$21.96
400
$20.86
800
$19.82
1,000 +
$18.83

Tools/3D Models

Product Guides