FLCDM900BLY
PanduitConn LC Multimode Duplex PL ST Cable Mount
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
The duplex field polish LC Fiber Optic Connector is intended for installation onto multimode 50/125μm, 900µm tight-buffered fiber. The LC connector has a black body with a black 900µm boot.
Search Keywords: FLCDM900BLY
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FLCDM900BLY
Unit of Measure:
Per Piece
RoHS:
No
COO:
CR
ECCN:
EAR99
Supplier Standard Pack:
1
Mode:
Multimode
Type:
LC
Gender:
PL
Mounting:
Cable Mount
Fiber Cable Type:
Duplex
Cable Diameter:
N/A
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
English
Chinese
Spanish
