help desk software
F1X2IB6 by panduit

F1X2IB6

Panduit

Wiring Duct ONLY, Slot, Narrow Finger - Intrinsic Blue - 1"W x 2"H - 6' Length - LF PVC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The F1X2IB6 Panduct Lead-Free PVC Narrow Slot Wiring Duct features a narrow slot/finger design that closely matches the spacing of high-density components. Upper and lower scorelines allow for easy finger/sidewall section removal. UL 94 flame class of V

Search Keywords: F1X2IB6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
F1X2IB6
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Material:
Polyvinyl Chloride
Color:
Intrinsic Blue

IN STOCK: 12

Ships today, if you order in

Minimum Order: 6

Multiple: 6

Price Per: Foot

Factory Lead-Time 12 Weeks

Qty
Unit Price
6
$7.38
12
$7.01
24
$6.66
48
$6.32
96
$6.01
120 +
$5.71