help desk software
ECFX5WH-X by panduit

ECFX5WH-X

Panduit

End cap fitting for use with LDPH5 and LDS5 raceway, White, ABS, Length 1.00 in.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The power rated end cap fitting allows for closing off one end of the Surface Raceway when you no longer need to run cables. It is designed to be used with the LD5 and LDPH5 Surface Raceway. It meets TIA/EIA Standards, is UL5A Listed, and is UL Compliant

Search Keywords: ECFX5WHX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
ECFX5WH-X
RoHS:
Yes
COO:
CR
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Power Rated End Cap Fitting
Color:
White

IN STOCK: 112

Ships today, if you order in

Minimum Order: 50

Multiple: 10

Price Per: Piece

Factory Lead-Time 11 Weeks

Qty
Unit Price
50
$2.95
100
$2.80
200
$2.66
400 +
$2.53