DV14-187B-M
PanduitThe vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.75" (19.1 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DV14-187B-M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
700
Package Type:
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
3.84 mm²
Stud Size:
N/A
Dimension:
19.6 x 5.8 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.75" (19.1 mm) long
Search Keywords:
DV14187BM
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.2970
$297.000
2,000
$0.2790
$558.000
4,000
$0.2369
$947.600
8,000
+
$0.2248
$1,798.400
DOWNLOADS