DPF10-250FI-D
PanduitThe vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in yellow premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a sleeved barrel. It comes in boxes of 500. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DPF10-250FI-D
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in yellow premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is
Search Keywords:
DPF10250FID
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Quantity
Unit Price
Ext. Price
500
$0.80
$400.000
1,000
$0.76
$760.000
2,000
$0.72
$1,440.000
4,000
+
$0.69
$2,760.000