help desk software
Alternative Packaging
DNG14-188FB-L
DNG14-188FB-L
In Stock: 1
Minimum Order: 250
VIEW PRODUCT
RECOMMENDED REPLACEMENT
DNF14-188FIB-3K
DNF14-188FIB-3K
In Stock: 0
Minimum Order: 40
VIEW PRODUCT
DNG14-188FB-3K by panduit
Image is representational - see manufacturer specifications
Panduit Authorized Distributor

DNG14-188FB-3K

The Supra-Grip™ female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.187 x 0.020 (4.9 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.89" (22.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in reels of 3000 pieces. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The DNF14-188FIB-C vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel.

Search Keywords: DNG14188FB3K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DNG14-188FB-3K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is DNG14-188FB-3K discontinued?

Yes, DNG14-188FB-3K from Panduit is discontinued (end-of-life November 2022). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces DNG14-188FB-3K?

The recommended replacement for DNG14-188FB-3K is DNF14-188FIB-3K from Panduit, available from Master Electronics.

Is DNG14-188FB-3K RoHS compliant?

Yes, DNG14-188FB-3K is RoHS compliant.

What is the lead time for DNG14-188FB-3K?

The standard lead time for DNG14-188FB-3K is approximately 6 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives