CT-100
PanduitCrimping Tool
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Crimps most Panduit #22 – 10 AWG insulated and non-insulated terminals, disconnects, and splices. Crimps 4mm² – 6mm² copper metric lugs. Cuts #4, #6, #8 and #10 screw sizes. Cuts and strips #22 – 10 AWG wire. Excellent all-around application tool of heat
Search Keywords: CT100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CT-100
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Life Cycle:
Discontinued & Replaced
English
Chinese
Spanish
