RECOMMENDED REPLACEMENT
CMFCWH
Conn FC Adapter Simplex F/F ST Panel Mount
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
Conn FC Adapter Simplex F/F ST Panel Mount
Search Keywords: CMFCWH
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CMFCWH
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Mode:
N/A
Type:
FC Adapter
Gender:
F/F
Mounting:
Panel Mount
Fiber Cable Type:
Simplex
Cable Diameter:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is CMFCWH discontinued?
Yes, CMFCWH from Panduit is discontinued (end-of-life May 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CMFCWH?
The recommended replacement for CMFCWH is CMFCZWH from Panduit, available from Master Electronics.
Is CMFCWH RoHS compliant?
Yes, CMFCWH is RoHS compliant.
What is the lead time for CMFCWH?
The standard lead time for CMFCWH is approximately 6 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
