CMDSLCEW
PanduitConn LC Adapter Multimode Duplex ST
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Duplex LC Fiber Adapter (BU) With Module (EW) Zirc
Search Keywords: CMDSLCEW
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CMDSLCEW
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Mode:
Multimode
Type:
LC Adapter
Gender:
N/A
Mounting:
N/A
Fiber Cable Type:
Duplex
Cable Diameter:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
English
Chinese
Spanish
