CMBAEI
PanduitConn BNC Coupler PL 50Ohm ST
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Conn BNC Coupler PL 50Ohm ST
Search Keywords: CMBAEI
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CMBAEI
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Type:
BNC Coupler
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
PL
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
45.2 x 15.4 x 18.3 mm
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
English
Chinese
Spanish
