CMBA75WHY
PanduitConn BNC Adapter PL 10MHz to 250MHz 75Ohm ST Gold
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Module supplied with 75 ohm industry standard BNC coupler, White.
Search Keywords: CMBA75WHY
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CMBA75WHY
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
BNC Adapter
Impedance:
75 Ohm
Operating Frequency:
10 to 250 MHz
Gender:
PL
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
N/A
Dimension:
45.2 x 15.4 x 18.3 mm
IN STOCK: 0
Minimum Order: 2
Price Per: Piece
Factory Lead-Time 21 Weeks
Qty
Unit Price
2
$17.34
10
$16.48
25
$15.65
50
$14.87
100
$14.13
250
+
$13.42
English
Chinese
Spanish
