CJ88BL
PanduitConn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 3
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 3
Search Keywords: CJ88BL
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CJ88BL
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
English
Chinese
Spanish
