help desk software
Alternative Packaging
CJ6X88TGIW-24 by panduit
Image is representational - see manufacturer specifications
Panduit Authorized Distributor

CJ6X88TGIW-24

Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 6e

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Mini-Com® Cat 6A UTP RJ45 TG Jack Module is designed to terminate 4-pair, 22-26 AWG twisted pair cable. Each module is 100% factory tested to exceed industry standard performance requirements. TG style termination eliminates the need for a termination

Search Keywords: CJ6X88TGIW24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CJ6X88TGIW-24
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is CJ6X88TGIW-24 RoHS compliant?

Yes, CJ6X88TGIW-24 is RoHS compliant.

What is the lead time for CJ6X88TGIW-24?

The standard lead time for CJ6X88TGIW-24 is approximately 8 days. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 0

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$28.87
5
$27.42
10
$26.05
24
$24.75
50
$23.51
100
$22.34
250 +
$21.22

Tools/3D Models

Product Guides