help desk software
CJ64EIY by panduit

CJ64EIY

Panduit

Conn RJ-11 F 6 POS ST Cable Mount 4 Terminal 1 Port Cat 3

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn RJ-11 F 6 POS ST Cable Mount 4 Terminal 1 Port Cat 3

Search Keywords: CJ64EIY

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CJ64EIY
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
RJ-11
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides