BT2LH-TL300
PanduitDome-Top® barb ty cable tie, light-heavy cross section, 8.7" (221mm) length, heat stabilized weather resistant nylon 6.6, black.
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
The BT4LH-TL300 Dome-Top® barb ty, features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bund
Search Keywords: BT2LHTL300
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BT2LH-TL300
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
250
Style:
Locking Clamp
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Black
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
English
Chinese
Spanish
