MBSS100-36-C_E
Pancon ConnectorsConn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
MBSS100-36-C_E
Alias/AKA:
MLSS100-36-C
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
The Pancon GmbH part MLSS100-36-C is a high-quality connector designed for optimal connectivity and performance. This connector features an unshrouded header with 36 positions, allowing for versatile and efficient connection options. With a pitch of 2.54mm, it is suitable for a wide range of applications. The solder tails provide a secure and durable through-hole connection, ensuring reliable and long-lasting performance. Trust Pancon GmbH for this top-quality connector that meets the highest industry standards.
Search Keywords:
MBSS10036CE
IN STOCK:
1,254
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$2.08
$208.000
300
$1.98
$594.000
500
$1.92
$960.000
1,000
$1.82
$1,820.000
2,500
$1.77
$4,425.000
5,000
$1.70
$8,500.000
7,500
$1.66
$12,450.000
10,000
+
$1.37
$13,700.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![2TK2-6](https://www.masterelectronics.com/images/parts/largeimages/10689609.jpg)
2TK2-6
DIN Rail - Slotted - PVC 6"
![MLSS156-24-C](https://www.masterelectronics.com/images/parts/largeimages/11610240.jpg)
MLSS156-24-C
Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole
![A-CCS-068-Z-SM](https://www.masterelectronics.com/images/parts/largeimages/47452483.jpg)
A-CCS-068-Z-SM
Conn PLCC Socket SKT 68 POS 1.27mm Solder ST Thru-Hole Tube
![MIC2981/82YN](https://www.masterelectronics.com/images/parts/largeimages/48569876.jpg)
MIC2981/82YN
Peripheral Source Driver Array - 8 Outputs - 5 V to 50 V supply - 50 V/500 mA out - PDIP -...
![MUSS100-03-D_E](https://www.masterelectronics.com/upload/parts/images/large/muss100.png)
MUSS100-03-D_E
3 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Lockin...