help desk software

CE100F22-04-D_E

Pancon Connectors

End Connector - Plug - Wire-Board - Female - 4 Pins - 4A - 2.54mm Pitch - IDC - 22AWG Wire size. .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
CE100F22-04-D_E
Alias/AKA:
CE100F22-4-D
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
The Pancon GmbH part CE100F22-04-D_E is an End Connector that serves as a Plug for Wire-Board connections. It features a Female design with 4 Pins, making it suitable for various applications. The connector supports a current of up to 4A and has a 2.54mm Pitch, ensuring reliable and secure connections. Additionally, it includes IDC technology, allowing easy termination of 22AWG wire sizes. Choose this high-quality connector from Pancon GmbH to ensure efficient and dependable wire-to-board connections in your projects.
Search Keywords:
CE100F2204DE
IN STOCK: 35,575
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2193
$109.650
1,000
$0.2052
$205.200
2,500
$0.1957
$489.250
5,000
$0.1899
$949.500
7,500
$0.1843
$1,382.250
25,000
$0.1766
$4,415.000
50,000
$0.1739
$8,695.000
100,000 +
$0.1713
$17,130.000
DOWNLOADS