help desk software
CE100F28-07-C_E by pancon connectors

CE100F28-07-C_E

Pancon Connectors

The CE100F28-07-C_E is a 7-position, 2.54mm pitch MAS-CON female end connector designed for 28 AWG wire. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CE100F28-07-C_E is a green, 7-position female end connector from the MAS-CON Series 100, intended for use with 28 AWG wire. This specific model is rated for a current of 3.0 A and a voltage of 300V AC. It features copper alloy contacts with tin over nickel plating and a durable Pa66 UL94 V-2 insulator. The connector is designed for reliable performance in a wide operating temperature range from -55°C to +105°C. Its specifications make it suitable for various wire termination applications in electronic systems requiring a robust connection.

Search Keywords: CE100F2807CE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
CE100F28-07-C_E
Alias/AKA:
CE100F28-7-C
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

IN STOCK: 2,250

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 750

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
50
$0.5652
250
$0.5638
500
$0.5624
750
$0.5610
1,500
$0.4208
2,250
$0.3927
3,000 +
$0.3848

Tools/3D Models

Product Guides