help desk software
100-964-432 by pancon connectors

100-964-432

Pancon Connectors

Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole

Search Keywords: 100964432

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
100-964-432
RoHS:
Yes
ECCN:
3A611.y.1
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
N/A

IN STOCK: 0

MOQ for out of Stock Qty: 75

Factory Lead-Time 26 Weeks

Qty
Unit Price
75
$4.26
150
$3.20
225
$2.98
300 +
$2.93

Tools/3D Models

Product Guides