help desk software
LNG477YKY by panasonic
Image is representational - see mfr. specs

LNG477YKY

Panasonic

LED Uni-Color Amber 590nm 2-Pin T-1

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LED Uni-Color Amber 590nm 2-Pin T-1

Search Keywords: LNG477YKY

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
LNG477YKY
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541402000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Dominant Wavelength:
N/A
Dimension:
3.8 x 4 mm
Color:
Amber
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 916

Ships today, if you order in

Minimum Order Quantity: 225

Qty
Unit Price
225 +
$0.2856
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides