help desk software
EXC-24CG240U by panasonic
Image is representational - see mfr. specs

EXC-24CG240U

Panasonic

Common Mode Chokes Dual 24Ohm 100MHz 0.16A 1.5Ohm DCR SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Common Mode Chokes Dual 24Ohm 100MHz 0.16A 1.5Ohm DCR SMD T/R

Search Keywords: EXC24CG240U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EXC-24CG240U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Family:
EXC24CG
Attenuation:
N/A
Impedance:
24 Ohm
Configuration:
Dual
Dimension:
1.4mm x 1.15mm x 0.6mm

IN STOCK: 0

MOQ for out of Stock Qty: 1250

Factory Lead-Time 18 Weeks

Qty
Unit Price
1,250
$0.3938
2,500
$0.2954
3,750
$0.2757
5,000 +
$0.2701
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides