help desk software
EXC-24CB221U by panasonic
Image is representational - see mfr. specs

EXC-24CB221U

Panasonic

Common Mode Chokes Dual 220Ohm 100MHz 0.1A 0.7Ohm DCR SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Common Mode Chokes Dual 220Ohm 100MHz 0.1A 0.7Ohm DCR SMD T/R

Search Keywords: EXC24CB221U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EXC-24CB221U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Family:
EXC24CB
Impedance:
220 Ohm
Attenuation:
N/A
Dimension:
1.4 x 1.15 x 0.6 mm
Configuration:
Dual

IN STOCK: 0

Minimum Order Quantity: 2500

Factory Lead-Time 18 Weeks

Qty
Unit Price
2,500
$0.2074
5,000
$0.2043
10,000
$0.1960
25,000
$0.1883
50,000 +
$0.1855
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides