EXB-24AB6C1RX
PanasonicChip Attenuator 2.5GHz 6dB Automotive 4-Pin Case 0404(1010Metric) T/R
RoHS Compliant
Reel Packaging
End of Life: Final orders must be placed by 03/31/2026
Certificate of Compliance Guarantee
DESCRIPTION
Chip Attenuator 2.5GHz 6dB Automotive 4-Pin Case 0404(1010Metric) T/R
Search Keywords: EXB24AB6C1RX
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EXB-24AB6C1RX
RoHS:
Yes
HTS:
8533210020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Connector Type:
N/R
Family:
EXB24AB
Attenuation Tolerance:
±1 dB
Dimension:
1 x 15854mmmm
End of Life:
Final orders must be placed by 03/31/2026
End of Life: Final orders must be placed by 03/31/2026
IN STOCK: 0
Minimum Order: 10000
Multiple: 10000
Factory Lead-Time 18 Weeks
Qty
Unit Price
10,000
$0.0873
30,000
$0.0837
50,000
$0.0804
100,000
$0.0792
150,000
+
$0.0780
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
