help desk software
EVQ-Q2U03W by panasonic

EVQ-Q2U03W

Panasonic

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.6N SMD T/R ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This Panasonic EVQ-Q2U03W is a tactile switch featuring a normally open (N.O.) single-pole, single-throw (SPST) configuration with a round button design. It operates at a low current rating of 0.02A and a voltage of 15VDC, with a tactile force of 2.6N. This surface-mount device (SMD) is designed with a J-bend for easy integration into circuit boards. Sold in tape and reel packaging for efficient manufacturing processes.

Search Keywords: EVQQ2U03W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-Q2U03W
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Dimension:
6mm x 6.6mm x 3.114052mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Round Button14026
Operating Force:
2.6 N
Contact Rating @ Voltage:
0.02@15VDC A
Illumination Type:
N/R
Body Orientation:
Straight14029
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A

IN STOCK: 56,099

Can Ship immediately

Minimum Order: 2000

Multiple: 2000

Factory Lead-Time 14 Weeks

Qty
Unit Price
2,000
$0.1409
4,000
$0.1402
6,000
$0.1395
8,000
$0.1388
26,000
$0.1381
50,000
$0.1374
100,000
$0.1367
150,000 +
$0.1360
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides