help desk software
EVQ-PVA05K by panasonic
Image is representational - see mfr. specs

EVQ-PVA05K

Panasonic

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.2N Thru-Hole Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.2N Thru-Hole Automotive T/R

Search Keywords: EVQPVA05K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-PVA05K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2500
Package Type:
Reel
Dimension:
6.1mm x 6mm x 5mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.2 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
EVP-ASCB1A
EVP-ASCB1A
VIEW PRODUCT

Tools/3D Models

Product Guides