EVQ-PLKA08
PanasonicSwitch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.6N SMD T/R
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.6N SMD T/R
Search Keywords: EVQPLKA08
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-PLKA08
Unit of Measure:
Per Each
RoHS:
Yes
COO:
JP
Reel Pack:
5000
Package Type:
Reel
Dimension:
4.9mm x 4.9mm x 0.8mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flush Round Button
Operating Force:
2.6 N
Contact Rating @ Voltage:
0.02@15VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
IN STOCK: 0
MOQ for out of Stock Qty: 1250
Factory Lead-Time 14 Weeks
Qty
Unit Price
1,250
$0.3098
2,500
$0.2324
3,750
$0.2169
5,000
+
$0.2125
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
