help desk software
EVQ-PE605T by panasonic
Image is representational - see mfr. specs

EVQ-PE605T

Panasonic

Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.4N Thru-Hole Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.4N Thru-Hole Bulk

Search Keywords: EVQPE605T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-PE605T
Unit of Measure:
Per Each
RoHS:
Yes
COO:
JP
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Dimension:
7.9 x 3.5 x 5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Rectangular Button
Operating Force:
2.4 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A

IN STOCK: 0

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 10 Weeks

Qty
Unit Price
1,000
$0.2185
3,000
$0.2090
5,000
$0.2058
8,000
$0.1975
10,000
$0.1946
25,000
$0.1897
50,000 +
$0.1869
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides