EVQ-P4MB3K
PanasonicSwitch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 5N SMD Automotive T/R
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 5N SMD Automotive T/R
Search Keywords: EVQP4MB3K
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-P4MB3K
Unit of Measure:
Per Each
RoHS:
Yes
COO:
JP
Reel Pack:
2500
Package Type:
Reel
Dimension:
6.2mm x 3.4mm x 3.5mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
5 N
Contact Rating @ Voltage:
0.02@15VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
IN STOCK: 0
Minimum Order Quantity: 500
Factory Lead-Time 10 Weeks
Qty
Unit Price
500
$0.5150
1,000
$0.4919
2,500
$0.4642
5,000
$0.4515
7,500
$0.4504
10,000
$0.4395
15,000
$0.4384
25,000
+
$0.4337
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
