help desk software
EVQ-P1K05M by panasonic
Image is representational - see mfr. specs

EVQ-P1K05M

Panasonic

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.2N SMD Automotive T/R ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PANASONIC EVQ-P1K05M is a high-quality tactile switch perfect for automotive applications. This switch features a round button with a J-Bend design and operates as normally open (N.O.). It has a low current rating of 0.05A and operates at a voltage of 12VDC. With a compact SMD package, this switch is suitable for surface-mount applications. Offering a reliable tactile feedback with a force of 2.2N, the EVQ-P1K05M ensures precise and responsive operation. It is available in tape and reel (T/R) packaging, making it convenient for automated assembly processes. Trust PANASONIC's EVQ-P1K05M for your automotive switch needs.

Search Keywords: EVQP1K05M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-P1K05M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel
Dimension:
6 x 7.4 x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.2 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A

IN STOCK: 0

On Order: 505   can ship 6/11/26 

Minimum Order Quantity: 2000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$0.4366
2,000
$0.3969
4,000
$0.3817
6,000
$0.3808
8,000
$0.3798
10,000
$0.3723
16,000
$0.3714
26,000
$0.3678
50,000 +
$0.3591

Tools/3D Models

Product Guides