help desk software
EVQ-P0N02B by panasonic

EVQ-P0N02B

Panasonic

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 0.6N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 0.6N SMD T/R

Search Keywords: EVQP0N02B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-P0N02B
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Dimension:
6 x 6.6 x 2.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
0.6 N
Contact Rating @ Voltage:
0.02@15VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A

IN STOCK: 3,000

Ships today, if you order in

You may purchase in-stock quantity up to 3,000

Minimum Order: 4000

Available in less than min: 3000

Multiple: 4000

Factory Lead-Time 14 Weeks

Qty
Unit Price
1
$0.1890
4,000
$0.1718
8,000
$0.1662
12,000
$0.1594
28,000
$0.1514
52,000
$0.1471
100,000 +
$0.1464

Tools/3D Models

Product Guides