EVP-AFGB65
PanasonicSwitch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD
Search Keywords: EVPAFGB65
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVP-AFGB65
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
Supplier Standard Pack:
8000
Dimension:
2.6mm x 3mm x 0.65 mm
Mounting:
Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.02@15VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
IN STOCK: 0
MOQ for out of Stock Qty: 2000
Factory Lead-Time 22 Weeks
Qty
Unit Price
2,000
$0.7665
4,000
$0.4717
6,000
$0.3734
8,000
+
$0.3659
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
