help desk software
EVP-AF5B70 by panasonic
Image is representational - see mfr. specs

EVP-AF5B70

Panasonic

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.4N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.4N SMD T/R

Search Keywords: EVPAF5B70

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVP-AF5B70
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
8000
Package Type:
Reel
Dimension:
2.6mm x 3.4mm x 0.7mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3.4 N
Contact Rating @ Voltage:
0.02@15VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A

IN STOCK: 0

Minimum Order Quantity: 1000

Factory Lead-Time 22 Weeks

Qty
Unit Price
1,000
$0.2559
2,500
$0.2448
5,000
$0.2379
8,000
$0.2314
16,000
$0.2222
32,000
$0.2189
56,000 +
$0.2156
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides