help desk software
ETQ-P4LR36AFM by panasonic
Image is representational - see mfr. specs

ETQ-P4LR36AFM

Panasonic

Power Choke Shielded Wirewound 0.36uH/0.3uH 20% 1MHz 31A 0.00135Ohm DCR T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 09/30/2026
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Choke Shielded Wirewound 0.36uH/0.3uH 20% 1MHz 31A 0.00135Ohm DCR T/R

Search Keywords: ETQP4LR36AFM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ETQ-P4LR36AFM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
Reel
Inductance:
360(OCL)/300 nH
Type:
Power Choke
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
31 A
Maximum DC Resistance:
1.35(Typ) mOhm
Operating Temperature:
N/A
Packaging:
Tape and Reel
Protection Style:
N/A
End of Life:
Final orders must be placed by 09/30/2026
  End of Life: Final orders must be placed by 09/30/2026  

IN STOCK: 0

MOQ for out of Stock Qty: 750

Factory Lead-Time 16 Weeks

Qty
Unit Price
750
$1.701
1,500
$1.047
2,250
$0.829
3,000 +
$0.812
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides