ERZ-VA7D511
PanasonicVar 320VAC/410VDC 1750A 510V Radial T/R
RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Var 320VAC/410VDC 1750A 510V Radial T/R
Search Keywords: ERZVA7D511
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-VA7D511
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Ammo
Varistor Voltage:
510 V
Clamping Voltage:
845 V
Clamping Current:
10 A
Mounting:
Through Hole
Dimension:
6 x 11.5 x 8.5 mm
Maximum AC Voltage Rating:
320 V
Maximum DC Voltage Rating:
410 V
Maximum Surge Current:
1750 A
Lead Style:
Radial
Lead Pitch:
5 mm
Tolerance Voltage:
N/A
IN STOCK: 0
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 18 Weeks
Qty
Unit Price
1,000
$0.1198
3,000
$0.1126
5,000
$0.1077
8,000
$0.1061
25,000
$0.1018
50,000
$0.0978
100,000
$0.0975
150,000
+
$0.0965
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
