ERZ-V10V330CS
PanasonicVar 20VAC/26VDC 1000A 33V Radial Bulk
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Var 20VAC/26VDC 1000A 33V Radial Bulk
Search Keywords: ERZV10V330CS
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V10V330CS
RoHS:
Yes
HTS:
8533404000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1000
Varistor Voltage:
33 V
Clamping Voltage:
65 V
Clamping Current:
5 A
Mounting:
Through Hole
Dimension:
5 x 14.5 x 11.5 mm
Maximum AC Voltage Rating:
20 V
Maximum DC Voltage Rating:
26 V
Maximum Surge Current:
1000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
4.8 J
Size Code:
N/R
Technology:
N/A
Tolerance Voltage:
N/A
Wire Form:
Kinked
IN STOCK: 0
Minimum Order: 1000
Multiple: 1000
Factory Lead-Time 18 Weeks
Qty
Unit Price
1,000
$0.1624
3,000
$0.1554
5,000
$0.1530
8,000
$0.1507
25,000
$0.1411
50,000
$0.1389
100,000
+
$0.1369
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
