ERZ-V07V201CS
PanasonicVar 130VAC/170VDC 1750A 200V Radial Bulk
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Var 130VAC/170VDC 1750A 200V Radial Bulk
Search Keywords: ERZV07V201CS
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V07V201CS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1000
Varistor Voltage:
200 V
Clamping Voltage:
340 V
Clamping Current:
10 A
Mounting:
Through Hole
Dimension:
4.4 x 11.5 x 8.5 mm
Maximum AC Voltage Rating:
130 V
Maximum DC Voltage Rating:
170 V
Maximum Surge Current:
1750 A
Lead Style:
Radial
Lead Pitch:
5 mm
Energy:
17.5 J
Size Code:
N/R
Technology:
N/A
Tolerance Voltage:
N/A
Wire Form:
Kinked
IN STOCK: 0
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 18 Weeks
Qty
Unit Price
1,000
$0.1027
3,000
$0.0965
5,000
$0.0923
8,000
$0.0910
25,000
$0.0873
50,000
$0.0838
100,000
$0.0836
150,000
+
$0.0834
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
