help desk software
ERZ-E14A621 by panasonic
Image is representational - see manufacturer specifications
Panasonic Authorized Distributor

ERZ-E14A621

Var MOV 385VAC/505VDC 7500A 620V Radial Bulk

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 03/31/2027
Certificate of Compliance

DESCRIPTION

Var MOV 385VAC/505VDC 7500A 620V Radial Bulk

Search Keywords: ERZE14A621

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-E14A621
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Varistor Voltage:
620 V
Clamping Voltage:
1025 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
7.5 x 20.5 x 17.5 mm
Maximum AC Voltage Rating:
385 V
Maximum DC Voltage Rating:
505 V
Maximum Surge Current:
7500 A
Lead Style:
Radial
Lead Pitch:
10 mm
Energy:
382 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
N/A
Wire Form:
Straight
End of Life:
Final orders must be placed by 03/31/2027

FREQUENTLY ASKED QUESTIONS

Is ERZ-E14A621 discontinued?

Yes, ERZ-E14A621 from Panasonic is discontinued (end-of-life March 2027). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is ERZ-E14A621 RoHS compliant?

Yes, ERZ-E14A621 is RoHS compliant.

What is the lead time for ERZ-E14A621?

The standard lead time for ERZ-E14A621 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

  End of Life: Final orders must be placed by 03/31/2027  

IN STOCK: 0

On Order: 2,400   can ship 12/31/26 

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 500

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
50
$1.020
100
$0.934
250
$0.877
500
$0.835
1,000
$0.801
1,500
$0.797
2,000 +
$0.772

Tools/3D Models

Product Guides