help desk software
ERZ-E11A821 by panasonic
Image is representational - see mfr. specs

ERZ-E11A821

Panasonic

ZNR Transient/Surge Absorbers - 820V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ZNR Transient/Surge Absorbers - 820V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk

Search Keywords: ERZE11A821

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-E11A821
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Varistor Voltage:
820 V
Clamping Voltage:
1355 V
Clamping Current:
50 A
Mounting:
Through Hole
Dimension:
8.5 x 18 x 14 mm
Maximum AC Voltage Rating:
510 V
Maximum DC Voltage Rating:
670 V
Maximum Surge Current:
5000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
235 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
N/A
Wire Form:
Straight

IN STOCK: 2,100

Ships today, if you order in

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 14 Weeks

Qty
Unit Price
1,000
$0.1482
3,000
$0.1451
5,000
$0.1376
8,000
$0.1369
25,000
$0.1362
50,000
$0.1355
100,000 +
$0.1349
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides