ERJ-S120R00U
PanasonicRes Thick Film 1812 0 Ohm Sulfur Resistant Pad SMD Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-S120R00U
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Resistance Value:
0 Ohm
Power Rating:
N/R
Tolerance:
N/R
Case Size:
1812
Temperature Coefficient:
N/R
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The PANASONIC part ERJ-S120R00U is a thick film resistor that is designed for automotive applications. It features a resistance value of 0 Ohm and is housed in a 1812 package size. The resistor is sulfur resistant, making it suitable for environments prone to sulfur contamination. It is surface mountable and is supplied in tape and reel packaging for easy handling and automated assembly.
Search Keywords:
ERJS120R00U
IN STOCK:
20,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0775
$387.500
10,000
$0.0732
$732.000
25,000
$0.0722
$1,805.000
50,000
$0.0683
$3,415.000
100,000
$0.0527
$5,270.000
150,000
$0.0524
$7,860.000
250,000
+
$0.0522
$13,050.000
DOWNLOADS