help desk software
ERJ-P08F2702V by panasonic
Image is representational - see mfr. specs

ERJ-P08F2702V

Panasonic

Res Thick Film 1206 27K Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thick Film 1206 27K Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD Automotive T/R

Search Keywords: ERJP08F2702V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-P08F2702V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Resistance Value:
27 KOhm
Power Rating:
0.667 (2/3) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

IN STOCK: 1,107

Can Ship immediately

You may purchase all in-stock quantity of 1,107

Stock lot only: 1107

Minimum Order Quantity: 5000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$0.0336
5,000
$0.0305
10,000
$0.0299
25,000
$0.0289
50,000
$0.0283
100,000
$0.0276
150,000
$0.0272
250,000
$0.0267
500,000 +
$0.0260

Tools/3D Models

Product Guides