help desk software

ERJ-P06D19R1V

Panasonic

Res Thick Film 0805 19.1 Ohm 0.5% 0.5W(1/2W) ±300ppm/°C Pad SMD Automotive T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-P06D19R1V
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Resistance Value:
19.1 Ohm
Power Rating:
0.5 (1/2) W
Tolerance:
0.5 %
Case Size:
0805
Temperature Coefficient:
±300 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Res Thick Film 0805 19.1 Ohm 0.5% 0.5W(1/2W) ±300ppm/°C Pad SMD Automotive T/R
Search Keywords:
ERJP06D19R1V
IN STOCK: 0
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0344
$172.000
10,000
$0.0338
$338.000
25,000
$0.0318
$795.000
50,000
$0.0304
$1,520.000
100,000
$0.0300
$3,000.000
150,000
$0.0295
$4,425.000
250,000
$0.0291
$7,275.000
500,000 +
$0.0286
$14,300.000
DOWNLOADS