help desk software
ERJ-6GEYJ121V by panasonic
Image is representational - see mfr. specs

ERJ-6GEYJ121V

Panasonic

The ERJ-6GEYJ121V is a 0805 thick film chip resistor with a resistance of 120 Ω, a tolerance of ±5%, and a power rating of 0.125W. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ERJ-6GEYJ121V is a 120 Ω thick film chip resistor in an 0805 package, part of the AEC-Q200 compliant ERJ6G series. It features a power rating of 0.125 W at 70°C, a resistance tolerance of ±5%, and a limiting element voltage of 150 V. This resistor is constructed with a reliable metal glaze thick film resistive element and operates over a wide temperature range of -55°C to +155°C. With a temperature coefficient of resistance of ±200 ×10⁻⁶/K, it provides stable performance. Its small size, reliability, and compatibility with both reflow and flow soldering make it well-suited for a variety of automotive and general-purpose electronic applications.

Search Keywords: ERJ6GEYJ121V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6GEYJ121V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Resistance Value:
120 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
5 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

IN STOCK: 120,778

Ships today, if you order in

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 15 Weeks

Qty
Unit Price
5,000
$0.0060
25,000
$0.0053
50,000
$0.0053
100,000
$0.0052
150,000
$0.0052
250,000
$0.0051
500,000 +
$0.0050
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides