help desk software
ERJ-6ENF1823V by panasonic
Image is representational - see mfr. specs

ERJ-6ENF1823V

Panasonic

Res Thick Film 0805 182K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thick Film 0805 182K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R

Search Keywords: ERJ6ENF1823V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-6ENF1823V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Resistance Value:
182 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

IN STOCK: 30,000

Ships today, if you order in

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 15 Weeks

Qty
Unit Price
5,000
$0.0167
10,000
$0.0107
25,000
$0.0094
50,000
$0.0089
100,000
$0.0087
150,000
$0.0085
250,000
$0.0084
500,000 +
$0.0083
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides