ERJ-2RKF5362X by panasonic
Image is representational - see manufacturer specifications
Panasonic Authorized Distributor

ERJ-2RKF5362X

Res Thick Film 0402 53.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Thick Film 0402 53.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R

Search Keywords: ERJ2RKF5362X

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-2RKF5362X
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Resistance Value:
53.6 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is ERJ-2RKF5362X RoHS compliant?

Yes, ERJ-2RKF5362X is RoHS compliant.

What is the lead time for ERJ-2RKF5362X?

The standard lead time for ERJ-2RKF5362X is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 47,751

Ships today, if you order in

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0042
30,000
$0.0036
50,000
$0.0033
100,000
$0.0033
150,000
$0.0032
250,000
$0.0031
500,000 +
$0.0030

Tools/3D Models

Product Guides