ERJ-1GNF6491C by panasonic
Image is representational - see manufacturer specifications
Panasonic Authorized Distributor

ERJ-1GNF6491C

Res Thick Film 0201 6.49K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Thick Film 0201 6.49K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R

Search Keywords: ERJ1GNF6491C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1GNF6491C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
Reel
Resistance Value:
6.49 KOhm
Power Rating:
0.05 (1/20) W
Tolerance:
1 %
Case Size:
0201
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

What replaces ERJ-1GNF6491C?

The recommended replacement for ERJ-1GNF6491C is ERJ-1GEF6491C from Panasonic, available from Master Electronics.

Is ERJ-1GNF6491C RoHS compliant?

Yes, ERJ-1GNF6491C is RoHS compliant.

What is the lead time for ERJ-1GNF6491C?

The standard lead time for ERJ-1GNF6491C is approximately 49 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 15000

Multiple: 15000

Factory Lead-Time 49 Weeks

Price (USD)

Qty
Unit Price
15,000
$0.0062
30,000
$0.0061
60,000
$0.0059
105,000
$0.0058
150,000
$0.0058
255,000
$0.0057
510,000 +
$0.0055

Tools/3D Models

Product Guides