help desk software
RECOMMENDED REPLACEMENT
ERJ-1GNJ221C
ERJ-1GNJ221C
In Stock: 60,000
Minimum Order: 15,000
VIEW PRODUCT
ERJ-1GEJ221C by panasonic
Image is representational - see mfr. specs

ERJ-1GEJ221C

Panasonic

Res Thick Film 0201 220 Ohm 5% 0.05W(1/20W) A±200ppm/A°C Pad SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thick Film 0201 220 Ohm 5% 0.05W(1/20W) A±200ppm/A°C Pad SMD T/R

Search Keywords: ERJ1GEJ221C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1GEJ221C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
15000
Package Type:
Reel
Resistance Value:
220 Ohm
Power Rating:
0.05 (1/20) W
Tolerance:
5 %
Case Size:
0201
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 8,000

Can Ship immediately

Buy all 8,000 in-stock or the regular minimum order quantity of 15000

Stock lot only: 8000

Minimum Order Quantity: 15000

Multiple: 15000

Price (USD)

Qty
Unit Price
1
$0.0023
15,000
$0.0021
30,000
$0.0021
60,000
$0.0020
105,000
$0.0020
255,000
$0.0020
510,000
$0.0020
1,005,000 +
$0.0019

Tools/3D Models

Product Guides