help desk software
ERJ-1GEF2102C by panasonic
Image is representational - see manufacturer specifications
Panasonic Authorized Distributor

ERJ-1GEF2102C

Res Thick Film 0201 21K Ohm 1% 0.05W(1/20W) A±200ppm/A°C Pad SMD Automotive T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Res Thick Film 0201 21K Ohm 1% 0.05W(1/20W) A±200ppm/A°C Pad SMD Automotive T/R

Search Keywords: ERJ1GEF2102C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1GEF2102C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
Reel
Resistance Value:
21 KOhm
Power Rating:
0.05 (1/20) W
Tolerance:
1 %
Case Size:
0201
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is ERJ-1GEF2102C discontinued?

Yes, ERJ-1GEF2102C from Panasonic is discontinued (end-of-life September 2021). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces ERJ-1GEF2102C?

The recommended replacement for ERJ-1GEF2102C is ERJ-1GNF2102C from Panasonic, available from Master Electronics.

Is ERJ-1GEF2102C RoHS compliant?

Yes, ERJ-1GEF2102C is RoHS compliant.

What is the lead time for ERJ-1GEF2102C?

The standard lead time for ERJ-1GEF2102C is approximately 52 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 45,000

Can Ship immediately

Minimum Order Quantity: 30000

Multiple: 15000

Price (USD)

Qty
Unit Price
30,000
$0.0043
60,000
$0.0039
120,000 +
$0.0035

Tools/3D Models

Product Guides