Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERG-3SJ102
RoHS:
Yes
HTS:
8533210090
COO:
SG
ECCN:
EAR99
Package Type:
Box
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
±300 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
Bulk
Dimension:
15 x 5.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
Res Metal Oxide Film 1K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
Search Keywords:
ERG3SJ102
This product is discontinued, but still in stock
IN STOCK:
1,800
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.1236
$123.600
3,000
$0.1132
$339.600
5,000
$0.1107
$553.500
8,000
$0.1101
$880.800
25,000
$0.1084
$2,710.000
50,000
$0.1079
$5,395.000
100,000
$0.1073
$10,730.000
150,000
+
$0.1068
$16,020.000
DOWNLOADS